MAXM15462EVKIT#

Analog Devices / Maxim Integrated
700-MAXM15462EVKIT#
MAXM15462EVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVkit for 300mA; 42V synchronous buck mi

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,008.60 ₹4,008.60

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
4.5 V to 42 V
3.3 V
MAXM15462
MAXM1546x
Brand: Analog Devices / Maxim Integrated
For Use With: MAXM15462 Step-down DC-DC Module
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: uSLIC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAXM1546xEVKIT 3.3V Output Evaluation Kits

Analog Devices MAXM1546xEVKIT 3.3V Output Evaluation Kits are used to evaluate the MAXM1546x series synchronous step-down DC-DC modules. The Analog Devices MAXM1546xEVKIT delivers 3.3V output for loads up to 300mA and features an adjustable input undervoltage lockout. Also featured are a selectable mode and open-drain RESET signal.

MAXM15465/6/7 Evaluation Kits

Analog Devices MAXM15465/6/7 Evaluation Kits are used to evaluate the MAXM15465, MAXM15466, and MAXM15465. These devices are high-voltage, high-efficiency, synchronous step-down DC-DC modules. The kits are programmed to deliver 2.5V, 3.3V, or 5V output for loads up to 300mA. The kits feature an adjustable input undervoltage lockout, selectable mode, and open-drain RESET signal.