MAXM17720AMB+T

Analog Devices / Maxim Integrated
700-MAXM17720AMB+T
MAXM17720AMB+T

Mfr.:

Description:
Switching Voltage Regulators MAXM17712: 4.5V to 60V Input, 150mA, 3.3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,425

Stock:
2,425 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2425 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹838.62 ₹838.62
₹651.33 ₹6,513.30
₹604.74 ₹15,118.50
₹553.49 ₹55,349.00
₹530.19 ₹1,32,547.50
₹515.29 ₹2,57,645.00
₹501.31 ₹5,01,310.00
Full Reel (Order in multiples of 2500)
₹474.29 ₹11,85,725.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹647.60
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
EMGA-10
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

MAXM17712/20/24 PMICs

Analog Devices Inc. MAXM17712/20/24 Power Management Specialized ICs (PMICs) are Himalaya micro System-Level IC (µSLIC) power modules that enable cooler, smaller, and simpler power supply solutions. These ICs integrate a high-efficiency 150mA synchronous step-down DC-DC converter and a high PSRR, low noise, and 50mA linear regulator into µSLIC™ power modules. The PMICs operate over a wide input voltage range of 4V to 60V. The step-down converter and the linear regulator can deliver output currents up to 150mA and 50mA.

MAXM17503 DC-DC Step-Down Power Modules

Maxim MAXM17503 High-Efficiency DC-DC Step-Down Power Modules integrates several devices in a low-profile, thermally efficient system-in-package (SiP). They combine a switching power supply controller, dual n-channel MOSFET power switches, a fully-shielded inductor, and the compensation components all in a single package. Each of these devices operates over a wide input voltage range of 4.5V to 60V and delivers up to 2.5A continuous output current. This feature provides an excellent line and load regulation over an output voltage range of 0.9V to 12V. The Maxim MAXM17503 only requires five external components to complete the total power solution. The high level of integration significantly reduces design complexity, manufacturing risks and offers a true plug-and-play power supply solution.