MAXM17901AMB+

Analog Devices / Maxim Integrated
700-MAXM17901AMB+
MAXM17901AMB+

Mfr.:

Description:
Switching Voltage Regulators For MAXM17901: 4.5V to 24V Input, 3.3V,

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹618.72 ₹618.72
₹474.29 ₹4,742.90
₹437.95 ₹10,948.75
₹398.81 ₹39,881.00
₹395.08 ₹98,770.00
₹334.52 ₹8,36,300.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹842.35
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
uSLIC-10
Buck
3.3 V
300 mA
1 Output
4.5 V
24 V
500 kHz
- 40 C
+ 125 C
MAXM1790x
Tray
Brand: Analog Devices / Maxim Integrated
Input Voltage: 4.5 V to 24 V
Moisture Sensitive: Yes
Operating Supply Current: 3.2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: uSLIC
Type: Himalaya uSLIC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Himalaya uSLIC™ MAXM1790x Step-Down Power Modules

Analog Devices Himalaya uSLIC™ MAXM1790x Step-Down Power Modules are high-efficiency, synchronous step-down DC-DC modules with integrated circuit and inductor that operates over a wide input-voltage range. The module operates from 4.5V to 24V input and delivers up to 300mA output current over a programmable output voltage from 0.9V to 3.3V. The module is an easy-to-use, step-down power module that significantly reduces design complexity, and manufacturing risks, and offers a true plug-and-play power-supply solution, reducing time-to-market. The Analog Devices MAXM1790x employs peak-current-mode control architecture through the MODE pin that can be used to operate the device in pulse-width modulation (PWM) or pulse-frequency modulation (PFM) control schemes. The device offers an internal soft-start to reduce input inrush current.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.