MAXREFDES130#

Analog Devices / Maxim Integrated
700-MAXREFDES130#
MAXREFDES130#

Mfr.:

Description:
Power Management IC Development Tools Building Automation platform, Arduino/mb

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21,680.19 ₹21,680.19

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Reference Design Boards
Voltage Regulator - Switching Regulator
24 V
5 V, 7.3 V, 12 V
MAX15062, MAX17521
MAXREFDES
Brand: Analog Devices / Maxim Integrated
For Use With: MAX889, MAX5091A, MAX5091B, MAX15062, MAX17521
Output Current: 500 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAXREFDES130# Building Automation Shield

Maxim Integrated MAXREFDES130# Building Automation Shield features an Arduino® form factor and is compatible with ARM® mbed™ and Arduino platforms. The Shield provides a complete reference for prototyping and includes eight 0-10VDC analogue outputs, a 4-20mA output, a 4-20mA input, eight non-latching relays, three latching relays, an RTC and 1-Wire® master. The MAXREFDES130# works well with one or more of the MAXREFDES131#, the 1-Wire®, Panasonic Grid-Eye® Sensor, to make a complete building automation solution.
Learn more