TMCM-1690-TMCL

Analog Devices / Maxim Integrated
700-TMCM-1690-TMCL
TMCM-1690-TMCL

Mfr.:

Description:
Power Management Modules 60V Servo Controller and Gate Driver Mod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,727.63 ₹11,727.63

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Modules
RoHS:
Stepper Motor Controllers / Drivers
60 VDC
120 kHz
Brand: Analog Devices / Maxim Integrated
Dimensions: 27 mm x 22.5 mm x 3 mm
Input Voltage - Min: 10 VDC
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Packaging: Tray
Product Type: Power Management Modules
Series: TMCM-1690
Factory Pack Quantity: 36
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMCM-1690-TMCL Servo Controller Gate Driver Module

Analog Devices Inc.  TMCM-1690-TMCL Servo Controller Gate Driver Module  provides up to 1.5A gate drive current and a +60V (+48V nominal) supply. The Analog Devices Inc.  TMCM-1690-TMCL features UART (RS232/RS485-ready) and CAN interfaces with TMCL protocol support. Additionally, the device supports incremental encoders, digital hall sensors and absolute encoders for position feedback.