5962-89710013X

Analog Devices
584-5962-89710013X
5962-89710013X

Mfr.:

Description:
Multiplexer Switch ICs 16 CHAN,CMOS LATCHBL MUX.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23,837.31 ₹23,837.31
₹23,831.72 ₹2,38,317.20
₹23,828.92 ₹5,95,723.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS: N
ADG526A
Multiplexers
SMD/SMT
PLCC-28
16 Channel
1 x 16:1
10.8 V
16.5 V
+/- 10.8 V
+/- 16.5 V
600 Ohms
400 ns
400 ns
- 55 C
+ 125 C
Tube
Brand: Analog Devices
Off Isolation - Typ: 68 dB
Operating Supply Voltage: 10.8 V to 16.5 V
Pd - Power Dissipation: 28 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 300 ns
Factory Pack Quantity: 42
Subcategory: Switch ICs
Unit Weight: 1.183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.