AD10242BZ

584-AD10242BZ
AD10242BZ

Mfr.:

Description:
Analog to Digital Converters - ADC Dual, 12 Bit, 41 MSPS ADC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
AD10242
SMD/SMT
CLCC-68
12 bit
2 Channel
Parallel
40 MS/s
Single-Ended
Pipeline
68 dB
- 55 C
+ 125 C
Tray
Brand: Analog Devices
Development Kit: AD10242/PCB
DNL - Differential Nonlinearity: 1.25 LSB
Gain Error: +/- 1.5 %FSR
INL - Integral Nonlinearity: 0.5 LSB
Number of Converters: 2 Converter
Pd - Power Dissipation: 2 W
Power Consumption: 1.75 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converter ICs. A wide range of data conversion ICs are available, including some of the highest-performance analog-to-digital converters (ADCs) and digital-to-analog converters (DACs).