AD1836AZ-DBRD

Analog Devices
584-AD1836AZ-DBRD
AD1836AZ-DBRD

Mfr.:

Description:
Audio IC Development Tools Eval BD FOR MULTI CHANNEL 96KHz codec

Lifecycle:
NRND:
Not recommended for new designs.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹37,790.08 ₹37,790.08

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Audio
AD1836A
5 V
Bulk
Brand: Analog Devices
Description/Function: Evaluating the AD1836A
For Use With: AD1836A
Interface Type: Serial
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Audio IC Development Tools
Series: AD1836A
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 46.720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.