AD1851RZ-REEL7

Analog Devices
584-AD1851RZ-R7
AD1851RZ-REEL7

Mfr.:

Description:
Audio D/A Converter ICs IC, 16-BIT AUDIO DAC IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 206

Stock:
206 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,609.97 ₹2,609.97
₹2,103.07 ₹21,030.70
₹1,976.35 ₹49,408.75
₹1,854.28 ₹1,85,428.00
Full Reel (Order in multiples of 250)
₹1,770.42 ₹4,42,605.00
₹1,730.35 ₹8,65,175.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹2,529.84
Min:
1

Similar Product

Analog Devices AD1851RZ
Analog Devices
Audio D/A Converter ICs IC,MONO 16-BIT AUDIO DAC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio D/A Converter ICs
RoHS:  
1 Converter
12.5 MS/s
PCM
16 bit
SOIC-16
2 Output
110 dB
5 V
5 V
AD1851
- 5 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Gain Error: +/- 1 % FSR
Number of Channels: 1 Channel
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Dual
THD plus Noise: 110 dB
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.