AD1896AYRSZ

Analog Devices
584-AD1896AYRSZ
AD1896AYRSZ

Mfr.:

Description:
Audio Sample Rate Converters 192kHz 8:1 Stereo Samp Rate Conv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 382

Stock:
382 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,188.62 ₹3,188.62
₹2,652.83 ₹26,528.30
₹2,276.39 ₹56,909.75
₹2,241.91 ₹2,10,739.54

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Sample Rate Converters
RoHS:  
192 kHz
142 dB
3-Wire
SSOP-28
- 133 dB
215 kHz
3.135 V
5.5 V
AD1896
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 132 mW
Product: Audio SRCs
Product Type: Audio Sample Rate Converters
Factory Pack Quantity: 47
Subcategory: Audio ICs
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.