AD1940YSTZRL

Analog Devices
584-AD1940YSTZR
AD1940YSTZRL

Mfr.:

Description:
Audio DSPs SigmaDSP Multichannel 28-Bit Audio Processor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹1,111.64 ₹22,23,280.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹1,889.69
Min:
1

Similar Product

Analog Devices AD1940YSTZ
Analog Devices
Audio DSPs SigmaDSP Multichannel 28-Bit Audio Processor

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio DSPs
RoHS:  
16 Channel
3.072 MHz
28 bit
Serial, 4-Wire, SPI
LQFP-48
2.5 V
2.5 V
AD1940
- 40 C
+ 105 C
163 mA
Reel
SMD/SMT
Brand: Analog Devices
Moisture Sensitive: Yes
Product: Audio DSPs
Product Type: Audio DSPs
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: Multichannel Audio Processor
Unit Weight: 181.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854231033
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.