AD1954YSTZRL

Analog Devices
584-AD1954YSTZR
AD1954YSTZRL

Mfr.:

Description:
Audio DSPs SigmaDSP Digital Audio Processor with On-Board Converters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹1,421.00 ₹28,42,000.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹2,378.89
Min:
1

Similar Product

Analog Devices AD1954YSTZ
Analog Devices
Audio DSPs SigmaDSP Digital Audio Processor with On-Board Converters

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio DSPs
RoHS:  
3 Channel
12.288 MHz
24 bit
SPI
LQFP-48
5 V
5 V
AD1954
- 40 C
+ 105 C
80 mA
Reel
SMD/SMT
Brand: Analog Devices
Moisture Sensitive: Yes
Number of Converters: 3 Converter
Pd - Power Dissipation: 510 mW
Product: Audio DSPs
Product Type: Audio DSPs
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: Audio Signal Processing DAC
Unit Weight: 356.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854231033
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.