AD1955ARSZ

Analog Devices
584-AD1955ARSZ
AD1955ARSZ

Mfr.:

Description:
Audio D/A Converter ICs 24 Bit 192kHZ DAC 123 Db DNR wSACD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 866

Stock:
866 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,295.96 ₹2,295.96
₹1,843.10 ₹18,431.00
₹1,667.92 ₹41,698.00
₹1,612.95 ₹1,51,617.30
₹1,570.08 ₹4,42,762.56
₹1,539.33 ₹7,95,833.61
2,538 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
192 kHz
Serial
24 bit
SSOP-28
2 Output
120 dB
4.5 V
5.5 V
AD1955
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Analog Devices
Development Kit: EVAL-AD1955EBZ
Gain Error: +/- 6 % FSR
Number of Channels: 1 Channel
Operating Supply Current: 59 mA
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 47
Subcategory: Audio ICs
Supply Type: Analog and Digital
THD plus Noise: - 110 dB
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.