AD1974YSTZ

Analog Devices
584-AD1974YSTZ
AD1974YSTZ

Mfr.:

Description:
Audio A/D Converter ICs 4 Channel ADC with On-Chip PLL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66
Can Dispatch Immediately
On Order:
250
Expected 26-06-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,386.52 ₹1,386.52
₹1,094.87 ₹10,948.70
₹951.37 ₹23,784.25
₹919.69 ₹91,969.00
₹893.60 ₹2,23,400.00
₹872.16 ₹4,36,080.00
₹860.05 ₹8,60,050.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio A/D Converter ICs
RoHS:  
4 Converter
192 kHz
24 bit
Serial (4-Wire), SPI
LQFP-48
4 Input
3 V
3.6 V
AD1974
- 40 C
+ 105 C
SMD/SMT
Tray
Brand: Analog Devices
Development Kit: EVAL-AD1974AZ
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 74 mA, 95 mA
Pd - Power Dissipation: 429 mW
Power Consumption: 429 mW
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 107 dB
Factory Pack Quantity: 1
Subcategory: Audio ICs
THD plus Noise: - 96 dB
Unit Weight: 181.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD1974 24-Bit ADCs

Analog Devices AD1974 24-Bit analog-to-digital converters (ADCs) are single-chip, high-performance ADCs offering four ADCs with differential inputs developed using patented multi-bit sigma-delta (Σ-Δ) architecture. AD1974's system and circuit design architectures were developed with EMI in mind. The ADCs are designed using the latest continuous-time architectures from Analog Devices to minimize EMI.