AD22057RZ

Analog Devices
584-AD22057RZ
AD22057RZ

Mfr.:

Description:
Current Sense Amplifiers I.C., INTERFACE AMPLIFIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,309.00 ₹2,309.00
₹1,890.62 ₹18,906.20
₹1,649.29 ₹41,232.25
₹1,601.76 ₹1,60,176.00
₹1,578.47 ₹3,94,617.50
₹1,543.06 ₹7,71,530.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹2,354.66
Min:
1

Similar Product

Analog Devices AD22057RZ-RL
Analog Devices
Current Sense Amplifiers INTERFACE AMPLIFIER

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
AD22057
1 Channel
30 kHz
- 1 V to 24 V
90 dB
20 uV
36 V
3 V
200 uA
0.05 %
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Accuracy: 2 %
Amplifier Type: Current Sense Amplifier
Brand: Analog Devices
Output Current per Channel: 5 mA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Voltage Gain dB: 26.06 dB
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.