AD22100AT

Analog Devices
584-AD22100AT
AD22100AT

Mfr.:

Description:
Board Mount Temperature Sensors VOUT TEMP SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,143.32 ₹1,143.32
₹1,037.09 ₹5,185.45
₹997.96 ₹9,979.60
₹950.44 ₹23,761.00
₹918.75 ₹45,937.50
₹888.01 ₹88,801.00
₹882.41 ₹1,76,482.00
₹822.78 ₹4,11,390.00
₹806.01 ₹8,06,010.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 2 C
- 50 C
+ 150 C
TO-92-3
4 V
6.5 V
Local
No Shutdown
Through Hole
Bulk
Brand: Analog Devices
Operating Supply Current: 500 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: AD22100
Factory Pack Quantity: 100
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 216 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More

Analog Temperature Sensors

Analog Devices analog temperature sensors deliver current or voltage output proportional to the absolute temperature with an accuracy rating of up to ±1°C. The analog temperature sensors eliminate the need for external calibration with minimal signal conditioning/conversion circuitry. ADI offers an expansive portfolio of analog output temperature sensors that are suitable for a broad range of applications. To meet diverse design requirements, the ADI temperature sensors are available in multiple package options.