AD22151YRZ

Analog Devices
584-AD22151YRZ
AD22151YRZ

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors linear output magnetic field sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,110
Expected 26-05-2026
3,332
Expected 30-07-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹855.39 ₹855.39
₹773.39 ₹3,866.95
₹742.64 ₹7,426.40
₹706.30 ₹17,657.50
₹658.78 ₹32,939.00
₹637.35 ₹62,460.30
₹595.42 ₹3,50,106.96
₹583.31 ₹6,28,808.18

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Linear
6 mA
1 mA
5 V
- 40 C
+ 150 C
SMD/SMT
SOIC-8
AD22151G
Tube
Brand: Analog Devices
Output Voltage: 1 V
Pd - Power Dissipation: 25 mW
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 98
Subcategory: Sensors
Supply Voltage - Max: 6 V
Supply Voltage - Min: 4.5 V
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More

Magnetic Field Sensors

Analog Devices Inc. Magnetic Field Sensors detect and measure magnetic fields around permanent magnets, current conductors, and electrical devices. These magnetic field sensors create accurate and space-efficient solutions that operate with little power. Analog Devices’ Magneto Resistive Sensing Technologies, signal conditioning capabilities, and deep domain expertise enable innovative, high-performance sensing solutions for position and current measurements across various applications and markets.