AD2S1200YSTZ

Analog Devices
584-AD2S1200YSTZ
AD2S1200YSTZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 12-Bit R/D Converter w/Ref Oscillator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 213

Stock:
213 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,510.67 ₹5,510.67
₹4,394.37 ₹43,943.70
₹4,232.24 ₹1,05,806.00
₹4,031.90 ₹4,03,190.00
₹3,961.08 ₹9,90,270.00
500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD2S1200
SMD/SMT
LQFP-44
Converters
Resolver to Digital
12 bit
1 Channel
5 V
5 V
- 40 C
+ 125 C
Tray
Architecture: Resolver to Digital
Brand: Analog Devices
Development Kit: EVAL-AD2S1200SDZ
Interface Type: Parallel, Serial
Moisture Sensitive: Yes
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Unit Weight: 356.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.