AD2S82AKPZ

584-AD2S82AKPZ
AD2S82AKPZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 4 ARC MIN PLCC MONO R/D

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹48,571.94 ₹48,571.94
₹42,415.54 ₹4,24,155.40

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD2S82A
SMD/SMT
PLCC-44
Converters
Resolver to Digital
10 bit to 16 bit
1 Channel
+/- 10.8 V, 5 V
+/- 13.2 V, 13.2 V
- 55 C
+ 125 C
Tube
Brand: Analog Devices
Interface Type: Parallel
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 300 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 27
Subcategory: Data Converter ICs
Unit Weight: 2.387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.