AD3551RBCPZ16-RL7

Analog Devices
584-AD3551RBCPZ16RL7
AD3551RBCPZ16-RL7

Mfr.:

Description:
Digital to Analog Converters - DAC Single ch 16 bit IOUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
₹3,750.82 ₹56,26,230.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹4,521.65
Min:
1

Similar Product

Analog Devices AD3551RBCPZ16
Analog Devices
Digital to Analog Converters - DAC Single ch 16 bit IOUT

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
AD3551R
16 bit
1 Channel
100 ns
Current
SPI
5 V
- 40 C
+ 105 C
SMD/SMT
LFCSP-32
Reel
Architecture: DAC
Brand: Analog Devices
DNL - Differential Nonlinearity: 2 LSB
Features: 33 MUPS Rate in Fast Mode
INL - Integral Nonlinearity: 2 LSB
Number of Converters: 1 Converter
Operating Supply Current: 12 mA
Product: Digital to Analog Converters - DACs
Product Type: DACs - Digital to Analog Converters
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: - 105 dB
Shutdown: Shutdown
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
THD - Total Harmonic Distortion: - 105 dB
Type: DAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD3551R Digital-to-Analogue Converters (DACs)

Analog Devices Inc. AD3551R Digital-to-Analogue Converters (DACs) are low drift, 16-bit accuracy, current output DACs that can be configured in multiple voltage span ranges. These DACs incorporate three drift compensating feedback resistors for the required external trans-impedance amplifier (TIA) that scales the output voltage. The offset/gain scaling registers generate multiple output ranges like 0V to 2.5V, 0V to 5V, 0V to 10V, -5V to 5V, -10V to 10V, and custom intermediate ranges with 16-bit resolution. The AD3551R DACs feature a 33 MUPS rate in fast mode, 22 MUPS rate in precision mode, and 65ns small signal settling time to 0.1% accuracy. These DACs operate at 2.5V fixed reference, 5ns low latency, 10ppm/°C maximum temperature coefficient, and an industrial temperature range of -40°C to 105°C. Typical applications include instrumentation, process control equipment, medical devices, automated test equipment, data acquisition systems, optical communications, and programmable voltage sources.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.