AD4003BRMZ

Analog Devices
584-AD4003BRMZ
AD4003BRMZ

Mfr.:

Description:
Analog to Digital Converters - ADC 18-Bit, 2 MSPS/1 MSPS/500 kSPS, Easy Drive, Differential SAR ADCs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,142.96 ₹3,142.96
₹2,655.63 ₹26,556.30
₹2,515.86 ₹1,25,793.00
₹2,463.68 ₹2,46,368.00
₹2,378.89 ₹5,94,722.50
500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD4003
SMD/SMT
MSOP-10
18 bit
1 Channel
SPI
2 MS/s
Differential
SAR
1.8 V
1.71 V to 5.5 V
91.5 dB
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Development Kit: EVAL-AD4003FMCZ
INL - Integral Nonlinearity: 1 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 20 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Supply
Reference Voltage: 2.4 V to 5.1 V
SFDR - Spurious Free Dynamic Range: 122 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 90 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 94 dB
Type: Precision ADC
Unit Weight: 539 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD40xx 16/18-Bit SAR ADCs

Analog Devices AD40xx family features low-noise, low-power, precision 16-/18-Bit successive approximation register (SAR) ADCs that achieve high performance with throughputs up to 2MSPS. Operating from a 1.8V supply, the AD40xx ADCs consume as little as 14mW at 2MSPS with a minimum of 75MHz SCK rate in turbo-mode. The ADCs deliver ±1LSB INL maximum with no missing codes at 16-/18-Bits and 93dB/100.5dB SNR.

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

AD4003/AD4007/AD4011 18-Bit Differential SAR ADCs

Analog Devices Inc. AD4003/AD4007/AD4011 18-Bit Differential Successive Approximation Register (SAR) ADCs are high accuracy, high speed, low-power ADCs. The 18-bit SAR ADCs operate at 1.8V single supply operation with a 1.71V to 5.5V logic interface. These SAR ADCs with high throughput allow accurate capture of high-frequency signals and decimation to achieve a high Signal-to-Noise Ratio (SNR). The AD4003/AD4007/AD4011 18-bit ADCs offer the ability to daisy-chain ADCs and operate at -40°C to +125°C temperature range. These SAR ADCs include an SPI-compatible, versatile serial interface that features seven different programmable modes with an optional busy indicator.