AD4111

Not Assigned
AD4111

Mfr.:

Description:
Analog to Digital Converters - ADC ADC with Precision Resistor Network

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
AD4111
SMD/SMT
LFCSP-40
24 bit
16 Channel
3-Wire, 4-Wire, Microwire, QSPI, SPI
6.2 kS/s
Differential/Single-Ended
Sigma-Delta
3 V to 5.5 V
2 V to 5.5 V
- 40 C
+ 105 C
Tray
Brand: Analog Devices
Gain Error: 0.05 %/FSR
Number of Converters: 1 Converter
Pd - Power Dissipation: 19.5 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 490
Subcategory: Data Converter ICs
Type: Low Power, Low Noise
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390030
ECCN:
EAR99