AD420AN-32

584-AD420AN-32
AD420AN-32

Mfr.:

Description:
Digital to Analog Converters - DAC IC 16-BIT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Analog Devices AD420ANZ-32
Analog Devices
Digital to Analog Converters - DAC IC, 16-BIT D/A CONVERTER

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
AD420
16 bit
1 Channel
2.5 ms
Current, Voltage
3-Wire
- 40 C
+ 85 C
Through Hole
PDIP-24
Tube
Brand: Analog Devices
Number of Converters: 1 Converter
Operating Supply Current: 4.2 mA
Pd - Power Dissipation: 176 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Shutdown: No Shutdown
Factory Pack Quantity: 15
Subcategory: Data Converter ICs
Supply Voltage - Max: 32 V
Supply Voltage - Min: 12 V
Unit Weight: 3.740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converter ICs. A wide range of data conversion ICs are available, including some of the highest-performance analog-to-digital converters (ADCs) and digital-to-analog converters (DACs).