AD421BRZ

Analog Devices
584-AD421BRZ
AD421BRZ

Mfr.:

Description:
Digital to Analog Converters - DAC IC, 16-BIT D/A CONVERTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,027

Stock:
1,027 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,139.41 ₹2,139.41
₹1,714.51 ₹17,145.10
₹1,548.65 ₹38,716.25
₹1,467.59 ₹1,37,953.46
₹1,427.52 ₹4,02,560.64
₹1,398.63 ₹7,23,091.71

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,862.67
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹2,139.41
Min:
1

Similar Product

Analog Devices AD421BRZRL
Analog Devices
Digital to Analog Converters - DAC IC, 16-BIT D/A CONVERTER

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
AD421
16 bit
1 Channel
8 ms
Current
3-Wire
2.95 V to 5.05 V
2.95 V to 5.05 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Analog Devices
INL - Integral Nonlinearity: +/- 0.01 % FSR
Number of Converters: 1 Converter
Pd - Power Dissipation: 1.95 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Shutdown: No Shutdown
Factory Pack Quantity: 47
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.05 V
Supply Voltage - Min: 2.95 V
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.