AD4698BCPZ

Analog Devices
584-AD4698BCPZ
AD4698BCPZ

Mfr.:

Description:
Analog to Digital Converters - ADC 8 Ch, 16 Bit 1 MSPS SAR ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,771.17 ₹2,771.17
₹2,236.32 ₹22,363.20
₹2,047.16 ₹51,179.00
₹1,941.87 ₹1,94,187.00
₹1,857.08 ₹4,64,270.00
₹1,835.65 ₹9,17,825.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD4698
SMD/SMT
LFCSP-24
16 bit
8 Channel
SPI
1 MS/s
Pseudo-Differential/Single-Ended
SAR
3.15 V to 5.5 V
1.71 V to 1.89 V
93 dB
- 40 C
+ 125 C
Tray
Brand: Analog Devices
Features: Easy Drive, Enhanced Digital Functionality, High Channel Density, High Performance
Gain Error: 0.001 %FS
Moisture Sensitive: Yes
Product: Multiplexed A/D Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal, Supply
Reference Voltage: 2.4 V to 5.1 V
SFDR - Spurious Free Dynamic Range: 121 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 93 dB
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 117 dB
Type: Easy Drive Multiplexed SAR ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD4697 & AD4698 Easy Drive Multiplexed SAR ADCs

Analog Devices Inc. AD4697 and AD4698 Easy Drive Multiplexed SAR ADCs offer compactness, high accuracy, low power, 8 channels, 16 bits, 500kSPS/1MSPS, multiplexed input precision, a successive approximation register (SAR) with Easy Drive and extensive digital functionality. The AD4697 and AD4698 are designed for space-constrained, multichannel, precision data acquisition systems and monitoring circuits.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.