AD5116BCPZ5-RL7

Analog Devices
584-AD5116BCPZ5-R7
AD5116BCPZ5-RL7

Mfr.:

Description:
Digital Potentiometer ICs Single Channel, 64-Position, Push-Button, 8 Resistor Tolerance, Nonvolatile Digital Potentiometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹117.41 ₹3,52,230.00
₹114.61 ₹6,87,660.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹230.15
Min:
1

Similar Product

Analog Devices AD5116BCPZ5-500R7
Analog Devices
Digital Potentiometer ICs Single Channel, 64-Position, Push-Button, 8 Resistor Tolerance, Nonvolatile Digital Potentiometer

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5116
5 kOhms
35 PPM / C
8 %
Single
64 Tap
Non Volatile
Push Button
5.5 V
750 nA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
LFCSP-8
Linear
Reel
Brand: Analog Devices
Development Kit: EVAL-AD5116EBZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 3000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD511x Digital Potentiometers

Analog Devices AD511x Digital Potentiometers provide a nonvolatile solution for 128-/64-/32-position adjustment applications, offering guaranteed low resistor tolerance errors of ±8% and up to ±6 mA current density in the A, B, and W pins. The low resistor tolerance, low nominal temperature coefficient, and high bandwidth simplify open-loop applications, as well as tolerance matching applications.

AD5116 64-Position Digital Potentiometers

Analog Devices AD5116 Digital Potentiometers offer a nonvolatile, digital potentiometer solution for 64-position adjustment applications. The AD5116 Digital Potentiometers have a guaranteed low-resistor tolerance error rate of ±8% and a ±6mA current density in the A, B, and W pins. With its low-resistor tolerance, low-nominal temperature coefficient of 35ppm/°C, and high 4MHz bandwidth, the Analog Devices AD5116 64-Position Digital Potentiometers simplify open-loop applications and tolerance-matching applications.