AD5123BCPZ10-RL7

Analog Devices
584-AD5123BCPZ10-R7
AD5123BCPZ10-RL7

Mfr.:

Description:
Digital Potentiometer ICs 256tap, 2 DigiPOT/2 Rstat, NVM, I2C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,733

Stock:
1,733 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹741.71 ₹741.71
₹573.99 ₹5,739.90
₹532.06 ₹13,301.50
₹485.47 ₹48,547.00
₹451.92 ₹1,12,980.00
₹436.08 ₹4,36,080.00
Full Reel (Order in multiples of 1500)
₹416.51 ₹6,24,765.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5123
10 kOhms
35 PPM / C
8 %
Quad
128 Tap, 256 Tap
Non Volatile
I2C
5.5 V
700 nA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
LFCSP-16
Log
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 1500
Subcategory: Digital Potentiometer ICs
Unit Weight: 84 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD512x & AD514x Nonvolatile DigiPOTs

Analog Devices Inc. AD512x and AD514x Nonvolatile Digital Potentiometers provide a nonvolatile solution for 128-/256-position adjustment applications, offering guaranteed low resistor tolerance errors of ±8% and up to ±6mA current density at the A, B, and W pins. The low resistor tolerance and low nominal temperature coefficient of these ADI devices simplify open-loop and tolerance-matching applications.