AD5142BRUZ10

Analog Devices
584-AD5142BRUZ10
AD5142BRUZ10

Mfr.:

Description:
Digital Potentiometer ICs 256tap, Dual DigiPOT, NVM, SPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 284

Stock:
284 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹614.99 ₹614.99
₹471.49 ₹4,714.90
₹408.13 ₹10,203.25
₹392.29 ₹37,659.84
₹376.45 ₹1,08,417.60
₹365.27 ₹2,10,395.52
₹361.54 ₹3,81,786.24
₹355.95 ₹9,22,622.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹612.19
Min:
1

Similar Product

Analog Devices AD5142BRUZ10-RL7
Analog Devices
Digital Potentiometer ICs 256tap, Dual DigiPOT, NVM, SPI

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5142
10 kOhms
35 PPM / C
8 %
Dual
256 Tap
Non Volatile
SPI
5.5 V
700 nA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
TSSOP-16
Log
Tube
Brand: Analog Devices
Development Kit: EVAL-AD5142DBZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 96
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

AD512x & AD514x Nonvolatile DigiPOTs

Analog Devices Inc. AD512x and AD514x Nonvolatile Digital Potentiometers provide a nonvolatile solution for 128-/256-position adjustment applications, offering guaranteed low resistor tolerance errors of ±8% and up to ±6mA current density at the A, B, and W pins. The low resistor tolerance and low nominal temperature coefficient of these ADI devices simplify open-loop and tolerance-matching applications.