AD5144BRUZ10

Analog Devices
584-AD5144BRUZ10
AD5144BRUZ10

Mfr.:

Description:
Digital Potentiometer ICs 256tap, Quad DigiPOT, NVM, SPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹900.12 ₹900.12
₹701.65 ₹7,016.50
₹606.60 ₹15,165.00
₹583.31 ₹43,748.25
₹565.60 ₹1,69,680.00
₹552.56 ₹2,90,094.00
₹540.44 ₹5,67,462.00
2,550 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹900.12
Min:
1

Similar Product

Analog Devices AD5144BRUZ10-RL7
Analog Devices
Digital Potentiometer ICs 256tap, Quad DigiPOT, NVM, SPI/I2C

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5144
10 kOhms
35 PPM / C
8 %
Quad
256 Tap
Non Volatile
SPI
5.5 V
700 nA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
TSSOP-20
Log
Tube
Brand: Analog Devices
Development Kit: EVAL-AD5144DBZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 75
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD512x & AD514x Nonvolatile DigiPOTs

Analog Devices Inc. AD512x and AD514x Nonvolatile Digital Potentiometers provide a nonvolatile solution for 128-/256-position adjustment applications, offering guaranteed low resistor tolerance errors of ±8% and up to ±6mA current density at the A, B, and W pins. The low resistor tolerance and low nominal temperature coefficient of these ADI devices simplify open-loop and tolerance-matching applications.