AD5162BRMZ50

Analog Devices
584-AD5162BRMZ50
AD5162BRMZ50

Mfr.:

Description:
Digital Potentiometer ICs Dual 8-Bit SPI DigiPOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 316

Stock:
316 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹368.99 ₹368.99
₹279.54 ₹2,795.40
₹242.27 ₹12,113.50
₹231.09 ₹23,109.00
₹218.97 ₹54,742.50
₹211.52 ₹1,05,760.00
₹204.06 ₹2,04,060.00
₹199.41 ₹4,98,525.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5162
50 kOhms
35 PPM / C
20 %
Dual
256 Tap
Volatile
SPI
5.5 V
3.5 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
MSOP-10
Linear
Tube
Brand: Analog Devices
Development Kit: EVAL-AD5162SDZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 50
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 143.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.