AD5200BRMZ10

Analog Devices
584-AD5200BRMZ10
AD5200BRMZ10

Mfr.:

Description:
Digital Potentiometer ICs 8-Bit Digital POT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 214

Stock:
214
Can Dispatch Immediately
On Order:
300
Expected 23-07-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹382.04 ₹382.04
₹289.79 ₹2,897.90
₹251.59 ₹12,579.50
₹239.47 ₹23,947.00
₹227.36 ₹56,840.00
₹218.04 ₹1,09,020.00
₹211.52 ₹2,11,520.00
₹207.79 ₹5,19,475.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹382.04
Min:
1

Similar Product

Analog Devices AD5200BRMZ10-REEL7
Analog Devices
Digital Potentiometer ICs 8-Bit Digital POT

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5200
10 kOhms
500 PPM / C
30 %
Single
256 Tap
Volatile
SPI
2.7 V
15 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
MSOP-10
Linear
Tube
Brand: Analog Devices
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 50
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: - 300 mV
Unit Weight: 143.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Ireland
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.