AD5201BRMZ50

Analog Devices
584-AD5201BRMZ50
AD5201BRMZ50

Mfr.:

Description:
Digital Potentiometer ICs 5-Bit Digital POT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 590

Stock:
590 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹227.36 ₹227.36
₹169.59 ₹1,695.90
₹145.36 ₹7,268.00
₹137.91 ₹13,791.00
₹129.52 ₹32,380.00
₹124.86 ₹62,430.00
₹121.13 ₹1,21,130.00
₹117.41 ₹2,93,525.00
₹114.61 ₹5,73,050.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5201
50 kOhms
500 PPM / C
30 %
Single
33 Tap
Volatile
SPI
2.7 V
15 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
MSOP-10
Linear
Tube
Brand: Analog Devices
Development Kit: EVAL-CN0287-SDPZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 50
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: - 300 mV
Unit Weight: 143.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.