AD5207BRUZ100-R7

Analog Devices
584-AD5207BRUZ100-R7
AD5207BRUZ100-R7

Mfr.:

Description:
Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER TAPE & REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5207
100 kOhms
500 PPM / C
30 %
Dual
256 Tap
Volatile
SPI
5.5 V
20 nA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
TSSOP-14
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 1000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 140.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 933

Stock:
933 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹216.88 ₹216.88
₹212.10 ₹2,121.00
₹207.32 ₹5,183.00
₹203.50 ₹20,350.00
₹200.63 ₹50,157.50
₹197.77 ₹98,885.00
Full Reel (Order in multiples of 1000)
₹193.95 ₹1,93,950.00
₹191.08 ₹3,82,160.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹422.29
Min:
1

Similar Product

Analog Devices AD5207BRUZ100
Analog Devices
Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER TAPE & REEL