AD5231BRUZ100

Analog Devices
584-AD5231BRUZ100
AD5231BRUZ100

Mfr.:

Description:
Digital Potentiometer ICs 10-Bit EEMEM Digital POT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,659

Stock:
2,659 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹677.42 ₹677.42
₹522.74 ₹5,227.40
₹421.17 ₹10,529.25
₹401.61 ₹38,554.56
₹378.31 ₹1,08,953.28
₹375.52 ₹3,96,549.12

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹677.42
Min:
1

Similar Product

Analog Devices AD5231BRUZ100-RL7
Analog Devices
Digital Potentiometer ICs 10-Bit EEMEM Digital POT

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5231
100 kOhms
600 PPM / C
30 %
Single
1024 Tap
Non Volatile
SPI
2.7 V
2.7 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TSSOP-16
Linear
Tube
Brand: Analog Devices
Description/Function: 1024-Position Digital Potentiometer w/ Nonvolatile Memory
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 96
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.