AD5232BRUZ50-REEL7

Analog Devices
584-AD5232BRUZ50-R7
AD5232BRUZ50-REEL7

Mfr.:

Description:
Digital Potentiometer ICs Dual 8Bit EEMEM Dig Pot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹541.38 ₹5,41,380.00
₹528.33 ₹10,56,660.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5232
50 kOhms
300 PPM / C
20 %
Dual
256 Tap
Non Volatile
SPI
2.7 V
3.5 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TSSOP-16
Linear
Reel
Brand: Analog Devices
Development Kit: EVAL-AD5232SDZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 1000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.