AD5242BRUZ1M

Analog Devices
584-AD5242BRUZ1M
AD5242BRUZ1M

Mfr.:

Description:
Digital Potentiometer ICs Dual 8-Bit I2C RDAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,615

Stock:
10,615 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹439.81 ₹439.81
₹334.52 ₹3,345.20
₹280.47 ₹7,011.75
₹268.36 ₹25,762.56
₹262.77 ₹75,677.76
₹254.38 ₹1,46,522.88
₹249.72 ₹2,63,704.32
₹241.34 ₹6,25,553.28

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹439.81
Min:
1

Similar Product

Analog Devices AD5242BRUZ1M-REEL7
Analog Devices
Digital Potentiometer ICs Dual 8-Bit I2C RDAC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5242
1 MOhms
30 PPM / C
30 %
Dual
256 Tap
Volatile
I2C
5.5 V
100 nA
- 40 C
+ 105 C
PCB Mount
SMD/SMT
TSSOP-16
Linear
Tube
Brand: Analog Devices
Development Kit: EVAL-AD5242EBZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 96
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.