AD5243BRMZ10-RL7

Analog Devices
584-AD5243BRMZ10-R7
AD5243BRMZ10-RL7

Mfr.:

Description:
Digital Potentiometer ICs Dual 8-Bit I2C Digi POT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,069

Stock:
2,069
Can Dispatch Immediately
On Order:
2,000
Expected 01-06-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹368.99 ₹368.99
₹279.54 ₹2,795.40
₹257.18 ₹6,429.50
₹232.02 ₹23,202.00
₹219.90 ₹54,975.00
₹218.97 ₹1,09,485.00
Full Reel (Order in multiples of 1000)
₹204.06 ₹2,04,060.00
₹198.47 ₹3,96,940.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹368.99
Min:
1

Similar Product

Analog Devices AD5243BRMZ10
Analog Devices
Digital Potentiometer ICs Dual 8-Bit I2C Digi POT

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5243
10 kOhms
35 PPM / C
20 %
Dual
256 Tap
Volatile
I2C
5.5 V
3.5 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
MSOP-10
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD5243SDZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 1000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 143.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Ireland
The country is subject to change at the time of shipment.