AD5259BRMZ100

Analog Devices
584-AD5259BRMZ100
AD5259BRMZ100

Mfr.:

Description:
Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,909

Stock:
2,909 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹321.47 ₹321.47
₹235.75 ₹2,357.50
₹208.72 ₹10,436.00
₹198.47 ₹19,847.00
₹188.22 ₹47,055.00
₹182.63 ₹91,315.00
₹177.04 ₹1,77,040.00
₹171.45 ₹4,28,625.00
₹168.66 ₹8,43,300.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹321.47
Min:
1

Similar Product

Analog Devices AD5259BRMZ100-R7
Analog Devices
Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5259
100 kOhms
300 PPM / C
30 %
Single
256 Tap
Non Volatile
I2C
7.5 V
3 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
MSOP-10
Linear
Tube
Brand: Analog Devices
Description/Function: Nonvolatile, I2C Compatible 256-Position, Digital Potentiometer
Development Kit: EVAL-AD5259DBZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 50
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 143.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.