AD5262BRUZ200-RL7

Analog Devices
584-AD5262BRUZ200-R7
AD5262BRUZ200-RL7

Mfr.:

Description:
Digital Potentiometer ICs Dual 8-Bit SPI Dig POT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,107

Stock:
1,107
Can Dispatch Immediately
On Order:
1,000
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹693.26 ₹693.26
₹535.79 ₹5,357.90
₹495.72 ₹12,393.00
₹452.85 ₹45,285.00
₹419.31 ₹1,04,827.50
Full Reel (Order in multiples of 1000)
₹405.33 ₹4,05,330.00
₹385.77 ₹7,71,540.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹693.26
Min:
1

Similar Product

Analog Devices AD5262BRUZ200
Analog Devices
Digital Potentiometer ICs Dual 8-Bit SPI Dig POT

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5262
200 kOhms
35 PPM / C
30 %
Dual
256 Tap
Volatile
SPI
2.75 V
25 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TSSOP-16
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD5262EBZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 1000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.