AD5263BRUZ200-R7

Analog Devices
584-AD5263BRUZ200-R7
AD5263BRUZ200-R7

Mfr.:

Description:
Digital Potentiometer ICs Quad 8-Bit I2C Dig Pot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,848

Stock:
1,848 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,007.28 ₹1,007.28
₹786.44 ₹7,864.40
₹724.01 ₹18,100.25
₹670.90 ₹67,090.00
₹647.60 ₹1,61,900.00
₹641.08 ₹3,20,540.00
Full Reel (Order in multiples of 1000)
₹615.92 ₹6,15,920.00
2,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,007.28
Min:
1

Similar Product

Analog Devices AD5263BRUZ200
Analog Devices
Digital Potentiometer ICs Quad 8-Bit I2C Dig Pot

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5263
200 kOhms
30 PPM / C
30 %
Quad
256 Tap
Volatile
SPI
2.75 V
1 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
TSSOP-24
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD5263EBZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 1000
Subcategory: Digital Potentiometer ICs
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.