AD5290YRMZ50

Analog Devices
584-AD5290YRMZ50
AD5290YRMZ50

Mfr.:

Description:
Digital Potentiometer ICs +/-15V 8-Bit DigiPOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,621

Stock:
17,621 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹627.10 ₹627.10
₹480.81 ₹4,808.10
₹431.42 ₹21,571.00
₹404.40 ₹40,440.00
₹384.83 ₹96,207.50
₹381.11 ₹1,90,555.00
₹376.45 ₹3,76,450.00
₹370.86 ₹9,27,150.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹627.10
Min:
1

Similar Product

Analog Devices AD5290YRMZ50-R7
Analog Devices
Digital Potentiometer ICs +/-15V 8-Bit DigiPOT

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5290
50 kOhms
35 PPM / C
30 %
Single
256 Tap
Volatile
SPI
5.5 V
15 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
MSOP-10
Linear
Tube
Brand: Analog Devices
Development Kit: EVAL-AD5290EBZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 50
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 20 V
Unit Weight: 143.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.