AD5360BSTZ

Analog Devices
584-AD5360BSTZ
AD5360BSTZ

Mfr.:

Description:
Digital to Analog Converters - DAC 16-CH 16-bit Serial bipolar DAC I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,610.01 ₹7,610.01
₹6,278.47 ₹62,784.70
₹5,922.52 ₹1,48,063.00
₹5,635.53 ₹5,63,553.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
AD5360
16 bit
16 Channel
30 us
Voltage Buffered
4-Wire, Microwire, QSPI, SPI
- 16.6 V to - 4.5 V, 8 V to 16.5 V
2.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
LQFP-52
Tray
Architecture: Resistor-String
Brand: Analog Devices
Development Kit: EVAL-AD5360EBZ
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 4 LSB
Moisture Sensitive: Yes
Number of Converters: 16 Converter
Operating Supply Current: 10 mA
Pd - Power Dissipation: 245 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: - 4.5 V, 8 V
Unit Weight: 374.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.

AD5360/AD5361 16-/14-Bit Voltage-Output DACs

Analog Devices Inc. AD5360/AD5361 16-Channel, 16-/14-bit DACs offer buffered voltage outputs with a range four times the reference voltage. Each channel has a programmable gain register and an offset adjust register. Designers can independently trim the gain and offset of each DAC to remove errors. For additional flexibility, the device is divided into two groups of eight DACs. The output range of each group can be independently adjusted by an offset DAC. 

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.