AD537JD

584-AD537JD
AD537JD

Mfr.:

Description:
Voltage to Frequency & Frequency to Voltage IC, MONO V/F CONVERTER IC

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage to Frequency & Frequency to Voltage
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
AD537
Voltage to Frequency Converters
150 kHz
+/- 0.25 % FSR
36 V
4.5 V
Single, Dual
0 C
+ 70 C
Through Hole
CDIP-14
Tube
Brand: Analog Devices
Product Type: Voltage to Frequency & Frequency to Voltage
Factory Pack Quantity: 25
Subcategory: Data Converter ICs
Unit Weight: 1.290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

FEATURED PRODUCTS
ANALOG DEVICES INC.