AD548JRZ

584-AD548JRZ
AD548JRZ

Mfr.:

Description:
Operational Amplifiers - Op Amps LOW POWER BIFET OP AMP IC

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹559.08 ₹559.08
₹425.83 ₹4,258.30
₹392.29 ₹9,807.25
₹338.24 ₹33,147.52
₹325.20 ₹95,608.80
₹316.81 ₹1,86,284.28
₹314.02 ₹3,38,513.56
₹311.22 ₹7,92,988.56

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1 MHz
1.8 V/us
750 uV
10 pA
+/- 18 V
+/- 4.5 V
200 uA
2.5 mA
90 dB
30 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
AD548
Tube
Amplifier Type: Low Power Amplifier
Brand: Analog Devices
In - Input Noise Current Density: 1.8 fA
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 4.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Technology: FET
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.