AD5516ABC-3

584-AD5516ABC-3
AD5516ABC-3

Mfr.:

Description:
Digital to Analog Converters - DAC 12-Bit Bipolar VTG- Output IC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
AD5516
14 bit
16 Channel
3-Wire
- 40 C
+ 85 C
SMD/SMT
BGA-74
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Number of Converters: 16 Converter
Pd - Power Dissipation: 243 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 189
Subcategory: Data Converter ICs
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 4.75 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converter ICs. A wide range of data conversion ICs are available, including some of the highest-performance analog-to-digital converters (ADCs) and digital-to-analog converters (DACs).