AD5700ACPZ-RL7

Analog Devices
584-AD5700ACPZ-R7
AD5700ACPZ-RL7

Mfr.:

Description:
Interface - Specialised HART Industrial Comm IC, Low Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,464

Stock:
1,464 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1464 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,134.00 ₹1,134.00
₹885.21 ₹8,852.10
₹813.46 ₹20,336.50
₹758.49 ₹75,849.00
₹749.17 ₹1,87,292.50
₹711.90 ₹3,55,950.00
₹665.31 ₹6,65,310.00
Full Reel (Order in multiples of 1500)
₹657.85 ₹9,86,775.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Specialised
RoHS:  
HART Modems
179 uA
- 40 C
+ 125 C
SMD/SMT
LFCSP-24
Brand: Analog Devices
Development Kit: DEMO-AD5700D2Z
Interface Type: UART
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Interface - Specialized
Series: AD5700
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.