AD590KF

Analog Devices
584-AD590KF
AD590KF

Mfr.:

Description:
Board Mount Temperature Sensors TEMPERATURE TRANSDUCER IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,255

Stock:
1,255 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,322.44 ₹5,322.44
₹4,912.45 ₹24,562.25
₹4,650.61 ₹46,506.10
₹4,519.23 ₹1,12,980.75
₹4,426.05 ₹2,21,302.50
₹4,313.30 ₹4,31,330.00
500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 0.5 C
- 55 C
+ 150 C
FlatPack-2
4 V
30 V
Remote
No Shutdown
SMD/SMT
Bulk
Brand: Analog Devices
Gain: + 1 uA / K
Product: Temperature Transducers
Product Type: Board Mount Temperature Sensor ICs
Series: AD590
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 530 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More

AD590 2-Terminal IC Temperature Transducers

Analog Devices AD590 2-terminal IC Temperature Transducers produce an output current proportional to absolute temperature. The devices act as a high impedance (>10MΩ), constant current regulator passing 1μA/K, specifically for supply voltages between 4V and 30V. The cost of a monolithic integrated circuit combined with the elimination of support circuitry makes AD590 ideal alternatives for many temperature measurement situations. AD590 can be used in any temperature-sensing application below 150°C in which conventional electrical temperature sensors are employed. AD590 are available in die form, making them suitable for hybrid circuits and fast temperature measurements in protected environments.

Analog Temperature Sensors

Analog Devices analog temperature sensors deliver current or voltage output proportional to the absolute temperature with an accuracy rating of up to ±1°C. The analog temperature sensors eliminate the need for external calibration with minimal signal conditioning/conversion circuitry. ADI offers an expansive portfolio of analog output temperature sensors that are suitable for a broad range of applications. To meet diverse design requirements, the ADI temperature sensors are available in multiple package options.