AD5933YRSZ-REEL7

Analog Devices
584-AD5933YRSZ-R7
AD5933YRSZ-REEL7

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 12BIT 1 MSPS, Impedance Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,352

Stock:
4,352
Can Dispatch Immediately
On Order:
1
Expected 12-02-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,362.79 ₹2,362.79
₹1,848.91 ₹18,489.10
₹1,765.36 ₹44,134.00
₹1,578.49 ₹1,57,849.00
Full Reel (Order in multiples of 500)
₹1,578.49 ₹7,89,245.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹2,362.79
Min:
1

Similar Product

Analog Devices AD5933YRSZ
Analog Devices
Data Acquisition ADCs/DACs - Specialised 12BIT 1 MSPS, Impedance Converter

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD5933
SMD/SMT
SSOP-16
Converters
Impedance
12 bit
1 Channel
2.7 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD5933EBZ
Interface Type: Serial
Number of Converters: 1 Converter
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 1 MS/s
Factory Pack Quantity: 500
Subcategory: Data Converter ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD5933 Impedance Converter & Network Analyzer

Analog Devices AD5933 Impedance Converter and Network Analyzer is a high-precision system solution that combines an onboard frequency generator with a 12-bit, 1MSPS, analog-to-digital converter. This solution is implemented in electrochemical and bioelectrical impedance analysis and impedance spectroscopy in addition to corrosion monitoring and protection equipment. The frequency generator allows an external complex impedance to generate an excitation signal with a known frequency. The response signal from the impedance is sampled by the onboard ADC and a discrete Fourier transform (DFT) is processed by an onboard DSP engine. The DFT algorithm returns a real (R) and imaginary (I) data-word at each output frequency.