AD602AR

584-AD602AR
AD602AR

Mfr.:

Description:
Special Purpose Amplifiers DUAL VARIABLE GAIN AMP IC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Analog Devices AD602ARZ
Analog Devices
Special Purpose Amplifiers VARIABLE GAIN AMP IC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Special Purpose Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
AD602
Variable Gain Amplifiers
2 Channel
35 MHz
1 uA
5.25 V
- 4.75 V
14 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Analog Devices
Maximum Input Resistance: 105 Ohms
Product Type: Special Purpose Amplifiers
Factory Pack Quantity: 47
Subcategory: Amplifier ICs
Voltage Gain dB: 31.07 dB
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.