AD603-EVALZ

Analog Devices
584-AD603-EVALZ
AD603-EVALZ

Mfr.:

Description:
Amplifier IC Development Tools AD603 EVALUATION BOARD

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,360.15 ₹13,360.15

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Variable Gain Amplifiers
AD603
5 V
Bulk
Brand: Analog Devices
Description/Function: Low noise, voltage-controlled amplifier
For Use With: AD603
Interface Type: Parallel, Serial
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 12.5 mA
Product Type: Amplifier IC Development Tools
Series: AD603
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.